The LM4050QCEM3-5.0/NOPB is a 5V shunt voltage reference with a maximum output current of 15mA. It is packaged in a SOT-23-3 package and is suitable for automotive applications, meeting AEC-Q100 standards. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the Texas Instruments LM4050QCEM3-5.0/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QCEM3-5.0/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 90uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QCEM3-5.0/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.