The LM4050QCEM3X10/NOPB is a shunt voltage reference from Texas Instruments, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 8.192V with a tolerance of 0.5%. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications.
Texas Instruments LM4050QCEM3X10/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 110uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.