The LM4050QCEM3X2.0/NOPB is a fixed output voltage reference with a nominal output voltage of 8.192V and an output current of 15mA. It is available in a SOT-23-3 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 for automotive applications. The LM4050QCEM3X2.0/NOPB is lead free and RoHS compliant.
Texas Instruments LM4050QCEM3X2.0/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.
