
The LM4050QCEM3X4.1/NOPB is a surface mount fixed voltage reference from Texas Instruments, operating between -40°C and 125°C. It has a maximum output current of 15mA and a minimum output voltage of 4.096V. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is packaged in a tape and reel format with 3000 units per reel.
Sign in to ask questions about the Texas Instruments LM4050QCEM3X4.1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QCEM3X4.1/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 78uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QCEM3X4.1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
