The LM4050QCEM3X8.2/NOPB is a shunt voltage reference from Texas Instruments with a fixed output voltage of 8.192V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is available in a SOT-23-3 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM4050QCEM3X8.2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QCEM3X8.2/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8.192V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QCEM3X8.2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
