The LM4050-N-Q1 is a 2.5V shunt voltage reference with a tolerance of 0.5%. It is available in a lead-free SOT-23-3 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM4050QCIM3-2.5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QCIM3-2.5/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4050-N-Q1 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QCIM3-2.5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.