The 5V shunt regulator is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 5V and an output current of 15mA. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is packaged in a SOT-23-3 package and is available in quantities of 1000 per reel. The device has a cathode current of 80uA and a tolerance of 0.5%.
Sign in to ask questions about the Texas Instruments LM4050QCIM3-5.0/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QCIM3-5.0/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QCIM3-5.0/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.