The LM4050-N-Q1 is a 4.096V shunt voltage reference IC from Texas Instruments. It is available in a SOT-23-3 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a tolerance of 0.5%. It is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM4050QCIM3X4.1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4050QCIM3X4.1/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4050-N-Q1 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4050QCIM3X4.1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.