IC VREF SHUNT 0.5% SOT23-3
Texas Instruments LM4050QCIM3X8.2/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Voltage | 8.192V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4050-N-Q1 |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.