The LM4051AEM3-ADJ is a single voltage reference with an output voltage of 1.24V and an output current of 10mA. It is packaged in a SOT-23 package and is available in cut tape packaging. The device is not RoHS compliant. The LM4051AEM3-ADJ is a non-lead-free device, containing lead. It has a reference voltage of 10V and is used in voltage reference applications.
Texas Instruments LM4051AEM3-ADJ technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 1.24V |
| Output Voltage Accuracy | 0.1% |
| Packaging | Cut Tape |
| Reference Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.