The LM4051AEM3-ADJ/NOPB is a single-channel, adjustable voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and features a maximum output current of 12mA. The device is packaged in a TO-236-3 surface-mount package and is RoHS compliant. The LM4051AEM3-ADJ/NOPB is suitable for use in a variety of applications, including voltage regulation and reference circuits.
Sign in to ask questions about the Texas Instruments LM4051AEM3-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4051AEM3-ADJ/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 70uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4051AEM3-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
