IC VREF SHUNT 0.1% SOT23-3
Sign in to ask questions about the Texas Instruments LM4051AEM3X-1.2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4051AEM3X-1.2/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 65uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4051AEM3X-1.2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
