
The LM4051AIM3-ADJ is an adjustable shunt voltage reference from Texas Instruments, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 12mA. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM4051AIM3-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4051AIM3-ADJ technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 65uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4051AIM3-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
