The LM4051BEM3-ADJ is a 1-channel voltage reference IC from Texas Instruments. It has an output current of 10mA and an output voltage of 1.24V with an accuracy of 0.2%. The device is packaged in a SOT-23 package and is available in cut tape packaging. It is not RoHS compliant and contains lead. The LM4051BEM3-ADJ is suitable for use in a variety of applications where a stable voltage reference is required.
Texas Instruments LM4051BEM3-ADJ technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 1.24V |
| Output Voltage Accuracy | 0.2% |
| Packaging | Cut Tape |
| Reference Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.