The LM4051BEM3X-ADJ/NOPB is a single-channel, adjustable voltage reference from Texas Instruments. It features a maximum output voltage of 10V and a minimum output voltage of 1.212V. The device operates over a temperature range of -40°C to 125°C and is packaged in a TO-236-3 surface-mount package. The LM4051BEM3X-ADJ/NOPB is RoHS compliant and suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments LM4051BEM3X-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4051BEM3X-ADJ/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 70uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4051BEM3X-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
