
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, SMT-3
Texas Instruments LM4051CEM3-1.2 technical specifications.
| Lead Free | Contains Lead |
| Output Current | 10mA |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.