Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
Sign in to ask questions about the Texas Instruments LM4051CIM3-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4051CIM3-ADJ technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 70uA |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4051CIM3-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.