
The LM4051CIM3-ADJ/NOPB is a surface mount voltage reference with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 12mA and a maximum output voltage of 10V. The device is packaged in a SOT-23 package and is RoHS compliant. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments LM4051CIM3-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4051CIM3-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | LM4051-N |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4051CIM3-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
