
The LM4051CIM3X-ADJ is a surface mount voltage reference IC from Texas Instruments. It features a minimum output voltage of 1.212V and a maximum output voltage of 10V, with a maximum output current of 12mA. The device operates over a temperature range of -40°C to 85°C and is available in a TO-236-3 package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM4051CIM3X-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4051CIM3X-ADJ technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 70uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4051CIM3X-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
