
The LM4121AIM5-ADJ is a series adjustable voltage reference from Texas Instruments, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 275uA. The device has a maximum output current of 5mA and a maximum output voltage of 12V, with a minimum output voltage of 1.216V. The LM4121AIM5-ADJ is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LM4121AIM5-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4121AIM5-ADJ technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.216V |
| Mount | Surface Mount |
| Operating Supply Current | 275uA |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 1.218V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series, Adjustable |
| RoHS Compliant | No |
| Supply Current | 160uA |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4121AIM5-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
