1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO5, LEAD FREE, SOT-23, 5 PIN
Texas Instruments LM4121AIM5X-1.2/NOPB technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
