The LM4121AIM5X-ADJ is a series adjustable voltage reference from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 5mA. The device has a dropout voltage of 250mV and a quiescent current of 250uA. It is not RoHS compliant and contains lead, and is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments LM4121AIM5X-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4121AIM5X-ADJ technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.218V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reference Type | Series, Adjustable |
| RoHS Compliant | No |
| Series | LM4121 |
| Tolerance | 0.2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4121AIM5X-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
