
The LM4121AIM5X-ADJ/NOPB is a series, adjustable voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 5mA. The device is packaged in a SOT-23 package and is RoHS compliant. It has a dropout voltage of 250mV and a maximum input voltage of 14V. The LM4121AIM5X-ADJ/NOPB is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Texas Instruments LM4121AIM5X-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4121AIM5X-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.216V |
| Mount | Surface Mount |
| Operating Supply Current | 275uA |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 1.218V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series, Adjustable |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4121AIM5X-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
