
Adjustable voltage reference IC, Series, with an output voltage range from 1.216V to 12V and a tolerance of 0.5%. Features a maximum output current of 5mA, a dropout voltage of 250mV, and an operating supply current of 275uA. Designed for surface mounting in a SOT-23 package, this component operates within a temperature range of -40°C to 85°C and supports a maximum input voltage of 14V.
Texas Instruments LM4121IM5-ADJ technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.216V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 275uA |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 1.222V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reference Type | Series, Adjustable |
| RoHS Compliant | No |
| Supply Current | 160uA |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4121IM5-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.