
Precision adjustable voltage reference IC, series type, offering 1.216V minimum output voltage with 0.5% tolerance. Features a low dropout voltage of 250mV and a maximum output current of 5mA. Operates from a 1.8V to 12V input voltage range, with a quiescent current of 160uA. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM4121IM5-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4121IM5-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.222V |
| Min Output Voltage | 1.216V |
| Mount | Surface Mount |
| Operating Supply Current | 275uA |
| Output Current | 5mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Quiescent Current | 160uA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Adjustable |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4121IM5-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
