
The LM4121IM5X-1.2 is a surface mount voltage reference IC from Texas Instruments, packaged in the SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and has a typical operating supply current of 275uA. The device provides a fixed output voltage of 1.25V with a tolerance of 0.5%. It is not RoHS compliant and is available in tape and reel packaging.
Texas Instruments LM4121IM5X-1.2 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 275uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
No datasheet is available for this part.
