The LM4121IM5X-ADJ is a series adjustable voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and features a quiescent current of 250uA. The device has a maximum output current of 5mA and a dropout voltage of 250mV. It is available in a surface mount SOT-23-5 package and is not radiation hardened. The LM4121IM5X-ADJ is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4121IM5X-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4121IM5X-ADJ technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.222V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reference Type | Series, Adjustable |
| RoHS Compliant | No |
| Series | LM4121 |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4121IM5X-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
