
The LM4121IM5X-ADJ/NOPB is a series, adjustable voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23 package. The device has a maximum output current of 5mA and a maximum output voltage of 12V. It is RoHS compliant and lead free. The LM4121IM5X-ADJ/NOPB has a low operating supply current of 275uA and a tolerance of 0.5%.
Sign in to ask questions about the Texas Instruments LM4121IM5X-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4121IM5X-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.216V |
| Mount | Surface Mount |
| Operating Supply Current | 275uA |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 1.222V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series, Adjustable |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4121IM5X-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
