
The LM4125AIM5-2.0/NOPB is a 2.048V voltage reference from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 290uA. The device is RoHS compliant and available in tape and reel packaging.
Texas Instruments LM4125AIM5-2.0/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 290uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Packaging | Tape and Reel |
| Quiescent Current | 290uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.