The LM4125AIM5-4.1 is a voltage reference from Texas Instruments, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 8V. The device has a quiescent current of 257uA and a maximum output current of 5mA. It is not RoHS compliant and contains lead, packaged in tape and reel.
Texas Instruments LM4125AIM5-4.1 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| Quiescent Current | 257uA |
| RoHS Compliant | No |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.