The LM4128AMFX-2.5/NOPB is a fixed voltage regulator with a maximum output current of 20mA and a maximum output voltage of 2.5V. It operates within a temperature range of -40°C to 125°C and is packaged in a SOT-23 case for surface mount applications. The device has a dropout voltage of 400mV and is RoHS compliant. It can handle a maximum input voltage of 6V and a minimum input voltage of 2.2V. The operating supply current is 100uA, and the supply current is 60uA.
Texas Instruments LM4128AMFX-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.
