
Precision 3V series voltage reference IC with 0.1% initial tolerance. Features a 400mV dropout voltage and a maximum output current of 20mA. Operates from a 2.2V to 6V input supply with a low 60uA supply current. Surface mountable in a compact SOT-23-5 package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments LM4128AMFX-3.0/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Thickness | 1.2mm |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.