The LM4128 is a 3V voltage reference with a supply current of 60uA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23 package. The device is RoHS compliant and lead free.
Texas Instruments LM4128CMFX-3.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | LM4128 |
| Supply Current | 60uA |
| Thickness | 1.2mm |
| Tolerance | 0.5% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
