
The LM4128DMFX-2.5/NOPB is a 2.5V fixed voltage regulator with a dropout voltage of 400mV. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 20mA. The device is available in a lead-free SOT-23 package and is RoHS compliant. It has a quiescent current of 60uA and an operating supply current of 100uA.
Texas Instruments LM4128DMFX-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
