The LM4130BIM5-2.5 is a 2.5V voltage reference from Texas Instruments, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and provides an output current of up to 20mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LM4130BIM5-2.5 is suitable for use in a variety of applications requiring a stable voltage reference.
Texas Instruments LM4130BIM5-2.5 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.