The LM4130 family of precision voltage references performs comparable to the best laser-trimmed bipolar references, ...
Texas Instruments LM4130BIM5-4.1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.