
The LM4130BIM5-4.1/NOPB is a fixed voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 4.096V with a tolerance of 0.2%. The device has a low operating supply current of 90uA and a quiescent current of 90uA. It is available in a surface mount SOT-23-5 package and is packaged in cut tape.
Texas Instruments LM4130BIM5-4.1/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 90uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Cut Tape |
| Quiescent Current | 90uA |
| Reference Type | Series |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.
