
The LM4130BIM5X-2.0 is a series voltage reference from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 90uA. The device provides a fixed output voltage of 2.048V with a tolerance of 0.2%. It is not RoHS compliant.
Texas Instruments LM4130BIM5X-2.0 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 90uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
No datasheet is available for this part.
