The LM4130CIM5-4.1/NOPB is a 4.096V voltage reference from Texas Instruments, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 90uA. The device is suitable for use in a variety of applications, including those requiring a stable voltage reference. It is available in tape and reel packaging and is lead-free, but contains lead.
Texas Instruments LM4130CIM5-4.1/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 90uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Tape and Reel |
| Quiescent Current | 90uA |
| Reference Type | Series |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.