
The LM4130CIM5X-2.5 is a surface mount voltage reference from Texas Instruments, packaged in the SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and has a fixed output voltage of 2.5V with a tolerance of 0.1%. The device draws an operating supply current of 90uA and can source up to 20mA of output current. The LM4130CIM5X-2.5 is not RoHS compliant and is available on tape and reel packaging.
Texas Instruments LM4130CIM5X-2.5 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 90uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.