
The LM4130CIM5X-4.1 is a fixed voltage reference from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum output current of 20mA and an operating supply current of 90uA. The device is packaged in a SOT-23-5 lead-free package and is suitable for surface mount applications.
Texas Instruments LM4130CIM5X-4.1 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 90uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.