The LM4130DIM5-2.5/NOPB is a 2.5V fixed voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 90uA. The device is available in a SOT-23-5 package and is suitable for surface mount applications. The LM4130DIM5-2.5/NOPB is a series type voltage reference with a tolerance of 0.4%.
Texas Instruments LM4130DIM5-2.5/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 90uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 90uA |
| Reference Type | Series |
| Tolerance | 0.4% |
| RoHS | Compliant |
No datasheet is available for this part.
