The LM4132DMFX-2.0/NOPB is a fixed voltage regulator with a dropout voltage of 175mV and a maximum output current of 20mA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device is RoHS compliant and has a quiescent current of 60uA. It can be used in applications where a stable voltage reference is required, such as in low-power systems.
Texas Instruments LM4132DMFX-2.0/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4132DMFX-2.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
