The LM4140ACMX-2.0/NOPB is a 2.048V fixed voltage reference from Texas Instruments. It is packaged in a SOIC case and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 375uA. The LM4140ACMX-2.0/NOPB is RoHS compliant and is available in a tape and reel packaging option.
Texas Instruments LM4140ACMX-2.0/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 375uA |
| Output Current | 8mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Packaging | Tape and Reel |
| Quiescent Current | 375uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.
