The 1.25V fixed voltage regulator is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an operating supply current of 375uA and an output current of 8mA. The device is packaged in a SOIC package and is RoHS compliant. It is part of the PowerWise series and has a tolerance of 0.1%. The regulator is suitable for use in a variety of applications where a stable 1.25V output is required.
Texas Instruments LM4140BCMX-1.2/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 375uA |
| Output Current | 8mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 375uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.
