1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 1mA |
| Output Voltage | 2V |
| Packaging | Bulk |
| Quiescent Current | 375uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |