
Single-channel, general-purpose operational amplifier featuring a 250kHz bandwidth and 0.2V/µs slew rate. This surface-mount device operates from a 1V to 18V dual supply voltage range, with a typical operating supply current of 100µA. It offers a 70dB common mode rejection ratio and a 6mV input offset voltage. The amplifier is housed in an 8-SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height.
Texas Instruments LM4250CM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 250kHz |
| Height | 1.5mm |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100uA |
| Output Current | 12mA |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4250CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
