
General purpose operational amplifier featuring a 250kHz gain bandwidth product and 0.2V/µs slew rate. This single-channel, bipolar technology IC offers a 70dB common mode rejection ratio and a 6mV maximum input offset voltage. Designed for surface mount applications, it operates from a 1V to 18V dual supply voltage range with a typical operating supply current of 100µA. The component is packaged in an 8-pin SOIC format on tape and reel.
Texas Instruments LM4250CMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 250kHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 18V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 8uA |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4250CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.