
General purpose operational amplifier featuring a 250kHz gain bandwidth product and 0.2V/µs slew rate. This single-circuit, surface-mount device operates from a 1V to 18V dual supply voltage with a typical operating supply current of 100µA. It offers a 70dB common mode rejection ratio and a 6mV input offset voltage. Packaged in an 8-SOIC N case, this RoHS compliant component is suitable for a wide range of amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4250CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4250CMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 250kHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 18V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 8uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4250CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
