
Single-channel, general-purpose operational amplifier featuring a 250kHz gain bandwidth product and a 120kHz bandwidth. This bipolar technology IC offers a 6mV maximum input offset voltage and 75nA input bias current. Designed for through-hole mounting in a PDIP-8 package, it operates with dual supply voltages from 1V to 18V and has a maximum supply current of 100uA. Key specifications include a 70dB common mode rejection ratio and a 0.2V/µs slew rate.
Sign in to ask questions about the Texas Instruments LM4250CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4250CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 120kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 250kHz |
| Height | 3.3mm |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100uA |
| Output Current | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 8uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4250CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
